
JS-2 | |
|---|---|
DigiKey Part Number | 480-2335-ND |
Manufacturer | |
Manufacturer Product Number | JS-2 |
Description | SWITCH LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | SM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 138,08300 Kč | 1 380,83 Kč |
| 25 | 132,74920 Kč | 3 318,73 Kč |
| 50 | 128,83960 Kč | 6 441,98 Kč |
| 100 | 125,04940 Kč | 12 504,94 Kč |
| 250 | 120,20684 Kč | 30 051,71 Kč |
| 500 | 116,66740 Kč | 58 333,70 Kč |
| 1 000 | 113,23151 Kč | 113 231,51 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |






