
JS-7 | |
|---|---|
DigiKey Part Number | 480-2337-ND |
Manufacturer | |
Manufacturer Product Number | JS-7 |
Description | SWITCH LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Actuator | |
For Use With/Related Products | SM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 194,90300 Kč | 1 949,03 Kč |
| 25 | 187,36080 Kč | 4 684,02 Kč |
| 50 | 181,85100 Kč | 9 092,55 Kč |
| 100 | 176,49660 Kč | 17 649,66 Kč |
| 250 | 169,66132 Kč | 42 415,33 Kč |
| 500 | 164,66422 Kč | 82 332,11 Kč |
| 1 000 | 159,81410 Kč | 159 814,10 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |






