Pressure Sensor 17.6PSI (121.35kPa) Absolute Male - 0.13" (3.18mm) Tube Module Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPA200W2DA

DigiKey Part Number
HPA200W2DA-ND
Manufacturer
Manufacturer Product Number
HPA200W2DA
Description
BAROMETER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pressure Sensor 17.6PSI (121.35kPa) Absolute Male - 0.13" (3.18mm) Tube Module Cube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
17.6PSI (121.35kPa)
Output Type
RS-232
Output
-
Accuracy
±0.03%
Voltage - Supply
5.5V ~ 30V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbed
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1056 300,88800 Kč563 008,88 Kč
Manufacturers Standard Package
Unit Price without VAT:56 300,88800 Kč
Unit Price with VAT:68 124,07448 Kč