


LSP05G277SN | |
|---|---|
DigiKey Part Number | 18-LSP05G277SN-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G277SN |
Description | SPD TYPE 2 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Approval Agency | cURus, IEC, IECEE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 134,94853 Kč | 20 242,28 Kč |
| Unit Price without VAT: | 134,94853 Kč |
|---|---|
| Unit Price with VAT: | 163,28772 Kč |


