
PPT0001DWW2VA | |
|---|---|
DigiKey Part Number | PPT0001DWW2VA-ND |
Manufacturer | |
Manufacturer Product Number | PPT0001DWW2VA |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Analog, RS-232 | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.05% | |
Voltage - Supply | 5.5V ~ 30V | |
Port Size | Male - 0.13" (3.18mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | ±3PSI (±20.68kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Cube | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60 238,01200 Kč | 301 190,06 Kč |
| Unit Price without VAT: | 60 238,01200 Kč |
|---|---|
| Unit Price with VAT: | 72 887,99452 Kč |


