C0603X104K050TX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 271 006
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15 539
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25 310
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 219 150
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 001
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 38 786
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 040
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,61704 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 763
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,61704 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 919
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,50834 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K050TX

DigiKey Part Number
4587-C0603X104K050TXTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603X104K050TX
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B104K500CTWalsin Technology Corporation271 0061292-1643-1-ND2,10000 KčParametric Equivalent
885012206095Würth Elektronik0732-8013-1-ND2,10000 KčParametric Equivalent
885012206095RWürth Elektronik15 539732-885012206095RCT-ND2,10000 KčParametric Equivalent
AS0603KRX7R9BB104YAGEO25 31013-AS0603KRX7R9BB104CT-ND2,52000 KčParametric Equivalent
C0603C104K5RAC3121KEMET219 150399-C0603C104K5RAC3121CT-ND2,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23124 Kč924,96 Kč
Manufacturers Standard Package
Unit Price without VAT:0,23124 Kč
Unit Price with VAT:0,27980 Kč