
885012206095R | |
|---|---|
DigiKey Part Number | 732-885012206095RTR-ND - Tape & Reel (TR) 732-885012206095RCT-ND - Cut Tape (CT) 732-885012206095RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206095R |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206095R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,33180 Kč | 33,18 Kč |
| 500 | 0,23392 Kč | 116,96 Kč |
| 1 000 | 0,20431 Kč | 204,31 Kč |
| 2 500 | 0,17302 Kč | 432,55 Kč |
| 5 000 | 0,15425 Kč | 771,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13115 Kč | 1 967,25 Kč |
| 30 000 | 0,11987 Kč | 3 596,10 Kč |
| 45 000 | 0,11423 Kč | 5 140,35 Kč |
| 75 000 | 0,10798 Kč | 8 098,50 Kč |
| 105 000 | 0,10433 Kč | 10 954,65 Kč |
| 150 000 | 0,10082 Kč | 15 123,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



