


C0603C104K5RAC9109 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC9109TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC9109CT-ND - Cut Tape (CT) 399-C0603C104K5RAC9109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC9109 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 50 | 0,79380 Kč | 39,69 Kč |
| 100 | 0,68450 Kč | 68,45 Kč |
| 500 | 0,50060 Kč | 250,30 Kč |
| 1 000 | 0,44411 Kč | 444,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35991 Kč | 1 439,64 Kč |
| 8 000 | 0,32870 Kč | 2 629,60 Kč |
| 12 000 | 0,31310 Kč | 3 757,20 Kč |
| 20 000 | 0,29581 Kč | 5 916,20 Kč |
| 28 000 | 0,28572 Kč | 8 000,16 Kč |
| 40 000 | 0,27601 Kč | 11 040,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

