
A19FT6B | |
|---|---|
DigiKey Part Number | 1441-A19FT6B-ND |
Manufacturer | |
Manufacturer Product Number | A19FT6B |
Description | 19IN FAN TRAY 6 FANS 600CFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
EDA/CAD Models | A19FT6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 458,75000 Kč | 23 458,75 Kč |
| Unit Price without VAT: | 23 458,75000 Kč |
|---|---|
| Unit Price with VAT: | 28 385,08750 Kč |











