Sleeve X Enter Number of Meters in Order Quantity Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-1/8-0-SP

DigiKey Part Number
484-VERSAFLEX-1/8-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-1/8-0-SP
Description
EXPANDSLEEVE 0.118" BLACK METER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Sleeve X Enter Number of Meters in Order Quantity Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.118" (3.00mm)
Diameter - Inside, Expanded
0.252" (6.40mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
Enter Number of Meters in Order Quantity
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Spool Size
984' (300.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,72800 Kč118,64 Kč
1021,83800 Kč218,38 Kč
2020,07400 Kč401,48 Kč
5017,97420 Kč898,71 Kč
10016,52960 Kč1 652,96 Kč
25015,13032 Kč3 782,58 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč
Alternate Length
EXPAND SLEEVE 0.118"X3.28' BLK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.118" X 984' BLK
In-Stock: 13
Unit Price: 3 045,97000 Kč
SLEEVING 0.118" X 5M BLACK
In-Stock: 0
Unit Price:
SLEEVING 0.118" X 25M BLACK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.118" X 164' BLK
In-Stock: 0
Unit Price: