
VERSAFLEX-3/4-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-3/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-3/4-0-SP |
Description | EXPAND SLEEVE 0.748" BLACK METER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -50°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Type Attributes Expandable | Spool Size 1476' (450.00m) |
Diameter - Inside, Non-Expanded 0.748" (19.00mm) | Base Product Number |
Diameter - Inside, Expanded 1.260" (32.00mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 5 | 83,25600 Kč | 416,28 Kč |
| 10 | 76,58100 Kč | 765,81 Kč |
| 20 | 70,42900 Kč | 1 408,58 Kč |
| 50 | 63,05460 Kč | 3 152,73 Kč |
| 100 | 60,09720 Kč | 6 009,72 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |







