
VERSAFLEX-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/4-0-SP |
Description | EXPAND SLV E0.236" BLACK METER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.375" (9.52mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyester (PES) |
Series | Color Black |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.236" (6.00mm) | Spool Size 984' (300.00m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 5 | 31,99200 Kč | 159,96 Kč |
| 10 | 29,42700 Kč | 294,27 Kč |
| 20 | 27,06000 Kč | 541,20 Kč |
| 50 | 24,22160 Kč | 1 211,08 Kč |
| 100 | 22,27780 Kč | 2 227,78 Kč |
| 250 | 21,01148 Kč | 5 252,87 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |










