
RNF-100-1/4-BK-SP | |
|---|---|
DigiKey Part Number | RNF-100-1/4-BK-SP-75-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-BK-SP |
Description | HEATSHRINK 1/4" X 246.1' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 287,45000 Kč | 3 287,45 Kč |
| 2 | 3 023,50000 Kč | 6 047,00 Kč |
| 3 | 2 879,10667 Kč | 8 637,32 Kč |
| 5 | 2 750,02400 Kč | 13 750,12 Kč |
| Unit Price without VAT: | 3 287,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 977,81450 Kč |
Other Suppliers on DigiKey














