
RNF-100-MINI-SPL-1/4-BK | |
|---|---|
DigiKey Part Number | RNF014K-40-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-1/4-BK |
Description | HEATSHRINK RNF-100 1/4"X40' BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 40.0' (12.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 40.0' (12.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,94000 Kč | 730,94 Kč |
| 5 | 601,76000 Kč | 3 008,80 Kč |
| 10 | 553,44400 Kč | 5 534,44 Kč |
| 20 | 509,02300 Kč | 10 180,46 Kč |
| 50 | 455,73640 Kč | 22 786,82 Kč |
| 100 | 444,76910 Kč | 44 476,91 Kč |
| Unit Price without VAT: | 730,94000 Kč |
|---|---|
| Unit Price with VAT: | 884,43740 Kč |












