
A16P14G | |
|---|---|
DigiKey Part Number | 1441-1123-ND |
Manufacturer | |
Manufacturer Product Number | A16P14G |
Description | PANEL J BOX 14.75X12.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16P14G Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 14.750" L x 12.880" W (374.65mm x 327.15mm) |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,36000 Kč | 891,36 Kč |
| 5 | 762,06000 Kč | 3 810,30 Kč |
| 10 | 712,27800 Kč | 7 122,78 Kč |
| 25 | 651,42560 Kč | 16 285,64 Kč |
| 50 | 618,62420 Kč | 30 931,21 Kč |
| Unit Price without VAT: | 891,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,54560 Kč |






