
A1614CH | |
|---|---|
DigiKey Part Number | 1441-1102-ND |
Manufacturer | |
Manufacturer Product Number | A1614CH |
Description | JUNCTION BOX STEEL 16"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1614CH Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 14.016" W (406.00mm x 356.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 955,87000 Kč | 5 955,87 Kč |
| 5 | 5 218,00400 Kč | 26 090,02 Kč |
| Unit Price without VAT: | 5 955,87000 Kč |
|---|---|
| Unit Price with VAT: | 7 206,60270 Kč |








