
A1614CHQR | |
|---|---|
DigiKey Part Number | 1441-1106-ND |
Manufacturer | |
Manufacturer Product Number | A1614CHQR |
Description | JUNCTION BOX STEEL 16"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1614CHQR Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 14.016" W (406.00mm x 356.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 519,85000 Kč | 6 519,85 Kč |
| Unit Price without VAT: | 6 519,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 889,01850 Kč |






