
A1614CHNFSS | |
|---|---|
DigiKey Part Number | 1441-1105-ND |
Manufacturer | |
Manufacturer Product Number | A1614CHNFSS |
Description | JUNCTION BOX S STEEL 16"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1614CHNFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 14.016" W (406.00mm x 356.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 19 lbs (8.6 kg) |
Area (L x W) 224in² (1445cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 516,75000 Kč | 28 516,75 Kč |
| Unit Price without VAT: | 28 516,75000 Kč |
|---|---|
| Unit Price with VAT: | 34 505,26750 Kč |







