
FLEXY20500_00MA | |
|---|---|
DigiKey Part Number | 1976-FLEXY20500_00MA-ND |
Manufacturer | |
Manufacturer Product Number | FLEXY20500_00MA |
Description | EWON FLEXY 205 BASE UNIT, 2X EXT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Modbus RTU/TCP Router Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Modbus RTU/TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 297,61000 Kč | 27 297,61 Kč |
| Unit Price without VAT: | 27 297,61000 Kč |
|---|---|
| Unit Price with VAT: | 33 030,10810 Kč |











