
FAC91201_0000 | |
|---|---|
DigiKey Part Number | 1976-FAC91201_0000-ND |
Manufacturer | |
Manufacturer Product Number | FAC91201_0000 |
Description | EWON CELLULAR ANTENNA - 4G BRACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G Dome SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 3.855GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 7dBi | |
Power - Max | 30 W | |
Features | Cable - 431.8mm | |
Termination | SMA | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | 2G, 3G, 4G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 628,60500 Kč | 3 257,21 Kč |
| Unit Price without VAT: | 1 628,60500 Kč |
|---|---|
| Unit Price with VAT: | 1 970,61205 Kč |



