Modbus RTU/TCP Router Ethernet, RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXY20100_00MA

DigiKey Part Number
1976-FLEXY20100_00MA-ND
Manufacturer
Manufacturer Product Number
FLEXY20100_00MA
Description
EWON FLEXY 201 BASE UNIT, 4X EXT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4G/3G Modbus RTU/TCP Router Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
Modbus RTU/TCP
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 798,85000 Kč24 798,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24 798,85000 Kč
Unit Price with VAT:30 006,60850 Kč