New at DigiKey
Image for FLEXY20500_00MAH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXY20500_00MAH

DigiKey Part Number
1976-FLEXY20500_00MAH-ND
Manufacturer
Manufacturer Product Number
FLEXY20500_00MAH
Description
EWON FLEXY 205 IND. ROUTER C1 D2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4G/3G Gateway Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Power Supply Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 297,61000 Kč27 297,61 Kč
Manufacturers Standard Package
Unit Price without VAT:27 297,61000 Kč
Unit Price with VAT:33 030,10810 Kč