
ZE05H-8DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05H-8DP-2HTR-ND - Tape & Reel (TR) 26-ZE05H-8DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-8DP-2H |
Description | CONN RECPT 8 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-8DP-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,05120 Kč | 801,28 Kč |
| 50 | 30,52260 Kč | 1 526,13 Kč |
| 100 | 29,06330 Kč | 2 906,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 30,02573 Kč | 9 007,72 Kč |
| 600 | 28,59228 Kč | 17 155,37 Kč |
| 900 | 27,78596 Kč | 25 007,36 Kč |
| 1 500 | 26,80255 Kč | 40 203,82 Kč |
| 2 100 | 26,17420 Kč | 54 965,82 Kč |
| 3 000 | 25,52412 Kč | 76 572,36 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










