X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X.FL-R-SMT-1(02)

DigiKey Part Number
H122100TR-ND - Tape & Reel (TR)
H122100CT-ND - Cut Tape (CT)
H122100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X.FL-R-SMT-1(02)
Description
CONN UMC RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
X.FL-R-SMT-1(02) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
20
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1028,94400 Kč289,44 Kč
2527,13760 Kč678,44 Kč
5025,83680 Kč1 291,84 Kč
10024,60320 Kč2 460,32 Kč
25023,06068 Kč5 765,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,00518 Kč13 002,59 Kč
1 00024,76406 Kč24 764,06 Kč
1 50024,06577 Kč36 098,65 Kč
2 50023,21428 Kč58 035,70 Kč
3 50022,67019 Kč79 345,67 Kč
5 00022,10726 Kč110 536,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč