UX60SC-MB-5S8(80) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 4 604
Unit Price: 31,29000 Kč
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60SC-MB-5S8(80)

DigiKey Part Number
H125762TR-ND - Tape & Reel (TR)
H125762CT-ND - Cut Tape (CT)
H125762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX60SC-MB-5S8(80)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UX60SC-MB-5S8(80) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 28.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,22100 Kč122,21 Kč
2511,46480 Kč286,62 Kč
5010,91480 Kč545,74 Kč
10010,39190 Kč1 039,19 Kč
2509,74056 Kč2 435,14 Kč
5009,27482 Kč4 637,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,00856 Kč9 008,56 Kč
2 0008,57853 Kč17 157,06 Kč
3 0008,33656 Kč25 009,68 Kč
5 0008,04148 Kč40 207,40 Kč
7 0007,85295 Kč54 970,65 Kč
10 0007,65787 Kč76 578,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč