
TC7USB40FT(EL) | |
|---|---|
DigiKey Part Number | TC7USB40FT(EL)TR-ND - Tape & Reel (TR) TC7USB40FT(EL)CT-ND - Cut Tape (CT) TC7USB40FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7USB40FT(EL) |
Description | IC SWITCH USB DUAL SPDT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7USB40FT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23054 Kč | 6 461,08 Kč |
| 4 000 | 3,12928 Kč | 12 517,12 Kč |
| 6 000 | 3,07862 Kč | 18 471,72 Kč |
| 10 000 | 3,02245 Kč | 30 224,50 Kč |
| 14 000 | 2,98962 Kč | 41 854,68 Kč |
| 20 000 | 2,95805 Kč | 59 161,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






