
KMBX-SMT-5S-S-30TR | |
|---|---|
DigiKey Part Number | 2092-KMBX-SMT-5S-S-30TR-ND - Tape & Reel (TR) 2092-KMBX-SMT-5S-S-30CT-ND - Cut Tape (CT) 2092-KMBX-SMT-5S-S-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMBX-SMT-5S-S-30TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMBX-SMT-5S-S-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| 50 | 23,72360 Kč | 1 186,18 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 250 | 21,17440 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,68983 Kč | 13 782,88 Kč |
| 1 400 | 18,75001 Kč | 26 250,01 Kč |
| 2 100 | 18,22127 Kč | 38 264,67 Kč |
| 3 500 | 17,57671 Kč | 61 518,48 Kč |
| 4 900 | 17,16458 Kč | 84 106,44 Kč |
| 7 000 | 16,73844 Kč | 117 169,08 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











