



TC-QR/P8-21 | |
|---|---|
DigiKey Part Number | HR1172-ND |
Manufacturer | |
Manufacturer Product Number | TC-QR/P8-21 |
Description | TOOL EXTRACTION QR-P8 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rack and Panel Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rack and Panel Connector Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 5 | 287,42000 Kč | 1 437,10 Kč |
| 10 | 278,16100 Kč | 2 781,61 Kč |
| 30 | 264,11300 Kč | 7 923,39 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |









