
QR/P8-PC-221 | |
|---|---|
DigiKey Part Number | H126288TR-ND - Tape & Reel (TR) H126288CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P8-PC-221 |
Description | CONTACT PIN SIGNAL 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-PC-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 50 | 5,58120 Kč | 279,06 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,97904 Kč | 1 244,76 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,51478 Kč | 4 514,78 Kč |
| 2 500 | 4,23185 Kč | 10 579,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,57819 Kč | 36 625,52 Kč |
| 16 000 | 4,35978 Kč | 69 756,48 Kč |
| 24 000 | 4,23690 Kč | 101 685,60 Kč |
| 40 000 | 4,08706 Kč | 163 482,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



