Hand Crimper Tool Backplane Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-QR/P8-121

DigiKey Part Number
HR1171-ND
Manufacturer
Manufacturer Product Number
TC-QR/P8-121
Description
TOOL HAND CRIMPER 24-28AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Backplane Contacts
Wire Gauge or Range - AWG
24-28 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 169,76000 Kč21 169,76 Kč
519 624,85600 Kč98 124,28 Kč
1018 995,50500 Kč189 955,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21 169,76000 Kč
Unit Price with VAT:25 615,40960 Kč