
QR/P8-SC-221(12) | |
|---|---|
DigiKey Part Number | 26-QR/P8-SC-221(12)TR-ND - Tape & Reel (TR) 26-QR/P8-SC-221(12)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P8-SC-221(12) |
Description | CONTACT SCKT SGNL 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-SC-221(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| 250 | 6,10620 Kč | 1 526,55 Kč |
| 500 | 5,81434 Kč | 2 907,17 Kč |
| 1 000 | 5,53654 Kč | 5 536,54 Kč |
| 2 500 | 5,18961 Kč | 12 974,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,46756 Kč | 43 740,48 Kč |
| 16 000 | 5,20674 Kč | 83 307,84 Kč |
| 24 000 | 5,06003 Kč | 121 440,72 Kč |
| 40 000 | 4,88108 Kč | 195 243,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



