
QR/P8-PC-211 | |
|---|---|
DigiKey Part Number | 26-QR/P8-PC-211TR-ND - Tape & Reel (TR) 26-QR/P8-PC-211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P8-PC-211 |
Description | CONTACT PIN POWER 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-PC-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,92400 Kč | 492,40 Kč |
| 250 | 4,53808 Kč | 1 134,52 Kč |
| 500 | 4,26764 Kč | 2 133,82 Kč |
| 1 000 | 4,01293 Kč | 4 012,93 Kč |
| 2 500 | 3,69985 Kč | 9 249,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,87634 Kč | 39 010,72 Kč |
| 16 000 | 4,64367 Kč | 74 298,72 Kč |
| 24 000 | 4,51283 Kč | 108 307,92 Kč |
| 40 000 | 4,35320 Kč | 174 128,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



