
RP13A-12RA-20PC(71) | |
|---|---|
DigiKey Part Number | HR1265-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12RA-20PC(71) |
Description | CONN RCPT HSNG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12RA-20PC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 25 | 82,88320 Kč | 2 072,08 Kč |
| 50 | 78,91880 Kč | 3 945,94 Kč |
| 100 | 75,15180 Kč | 7 515,18 Kč |
| 300 | 69,54537 Kč | 20 863,61 Kč |
| 500 | 67,08442 Kč | 33 542,21 Kč |
| 1 000 | 63,88453 Kč | 63 884,53 Kč |
| 2 500 | 59,88957 Kč | 149 723,92 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |









