
RP13A-12PG-20SC(71) | |
|---|---|
DigiKey Part Number | HR1263-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12PG-20SC(71) |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12PG-20SC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 205,57000 Kč | 2 055,70 Kč |
| 25 | 192,69440 Kč | 4 817,36 Kč |
| 50 | 183,49320 Kč | 9 174,66 Kč |
| 200 | 166,39865 Kč | 33 279,73 Kč |
| 400 | 158,46245 Kč | 63 384,98 Kč |
| 600 | 153,99793 Kč | 92 398,76 Kč |
| 1 000 | 148,55371 Kč | 148 553,71 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |











