
RP19-PC-122 | |
|---|---|
DigiKey Part Number | HR280-ND |
Manufacturer | |
Manufacturer Product Number | RP19-PC-122 |
Description | CONTACT PIN 24-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP19-PC-122 Models |
Category | Wire Gauge or Range - AWG 24-30 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bag | Contact Finish Silver |
Part Status Active | Features Insulation Support |
Type Signal, Stamped | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 4,09600 Kč | 102,40 Kč |
| 50 | 3,90420 Kč | 195,21 Kč |
| 100 | 3,71440 Kč | 371,44 Kč |
| 300 | 3,43767 Kč | 1 031,30 Kč |
| 500 | 3,31560 Kč | 1 657,80 Kč |
| 1 000 | 3,15711 Kč | 3 157,11 Kč |
| 2 500 | 2,95923 Kč | 7 398,07 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






