
RP19-TC-12 | |
|---|---|
DigiKey Part Number | H9968-ND |
Manufacturer | |
Manufacturer Product Number | RP19-TC-12 |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 24-28 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 676,75000 Kč | 29 676,75 Kč |
| 5 | 27 511,78400 Kč | 137 558,92 Kč |
| Unit Price without VAT: | 29 676,75000 Kč |
|---|---|
| Unit Price with VAT: | 35 908,86750 Kč |





