
RP19-PC-222 | |
|---|---|
DigiKey Part Number | 26-RP19-PC-222TR-ND - Tape & Reel (TR) 26-RP19-PC-222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP19-PC-222 |
Description | CONTACT PIN 24-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP19-PC-222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 250 | 2,64240 Kč | 660,60 Kč |
| 500 | 2,51598 Kč | 1 257,99 Kč |
| 1 000 | 2,39566 Kč | 2 395,66 Kč |
| 2 500 | 2,24553 Kč | 5 613,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,39121 Kč | 23 912,10 Kč |
| 20 000 | 2,27710 Kč | 45 542,00 Kč |
| 30 000 | 2,21289 Kč | 66 386,70 Kč |
| 50 000 | 2,13461 Kč | 106 730,50 Kč |
| 70 000 | 2,08457 Kč | 145 919,90 Kč |
| 100 000 | 2,03282 Kč | 203 282,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







