RM12BPE-6PH(81)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12BPE-6PH(81)

DigiKey Part Number
26-RM12BPE-6PH(81)-ND
Manufacturer
Manufacturer Product Number
RM12BPE-6PH(81)
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
RM12BPE-6PH(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
350VAC, 490VDC
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1345,15000 Kč345,15 Kč
10293,26600 Kč2 932,66 Kč
25274,89760 Kč6 872,44 Kč
50261,77480 Kč13 088,74 Kč
100249,28510 Kč24 928,51 Kč
250233,69092 Kč58 422,73 Kč
500222,54938 Kč111 274,69 Kč
Manufacturers Standard Package
Unit Price without VAT:345,15000 Kč
Unit Price with VAT:417,63150 Kč