
RM12BPG-B(71) | |
|---|---|
DigiKey Part Number | H124334-ND |
Manufacturer | |
Manufacturer Product Number | RM12BPG-B(71) |
Description | CONN BUSHING 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 12 Black |
Datasheet | Datasheet |
EDA/CAD Models | RM12BPG-B(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | RM Series | |
Shell Size - Insert | 12 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 15,47700 Kč | 154,77 Kč |
| 25 | 14,51440 Kč | 362,86 Kč |
| 50 | 13,81860 Kč | 690,93 Kč |
| 100 | 13,15830 Kč | 1 315,83 Kč |
| 300 | 12,17513 Kč | 3 652,54 Kč |
| 500 | 11,74396 Kč | 5 871,98 Kč |
| 1 000 | 11,18300 Kč | 11 183,00 Kč |
| 2 500 | 10,48299 Kč | 26 207,47 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |


