

852203 BK005 | |
|---|---|
DigiKey Part Number | 852203BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 852203 BK005 |
Description | CABLE 3COND 22AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,31650 Kč | 9 231,65 Kč |
| 200 | 87,75990 Kč | 17 551,98 Kč |
| 300 | 85,18013 Kč | 25 554,04 Kč |
| 500 | 82,01688 Kč | 41 008,44 Kč |
| 700 | 79,98541 Kč | 55 989,79 Kč |
| 1 000 | 78,01064 Kč | 78 010,64 Kč |
| Unit Price without VAT: | 92,31650 Kč |
|---|---|
| Unit Price with VAT: | 111,70297 Kč |






