Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852203 BK005

DigiKey Part Number
852203BK005-10-ND
Manufacturer
Manufacturer Product Number
852203 BK005
Description
CABLE 3COND 22AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.251" (6.38mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1749,64000 Kč749,64 Kč
2713,75000 Kč1 427,50 Kč
3693,39333 Kč2 080,18 Kč
5668,53800 Kč3 342,69 Kč
7652,56571 Kč4 567,96 Kč
10635,99800 Kč6 359,98 Kč
25595,03480 Kč14 875,87 Kč
50565,50700 Kč28 275,35 Kč
100537,17550 Kč53 717,55 Kč
Manufacturers Standard Package
Unit Price without VAT:749,64000 Kč
Unit Price with VAT:907,06440 Kč
Alternate Length
CABLE 3COND 22AWG BLACK
In-Stock: 400
Unit Price: 92,21010 Kč
CABLE 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 43,26920 Kč
CABLE 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 60,69714 Kč
CABLE 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 85,73341 Kč