RM12BPE-6S(81)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM12BPE-6S(81)
RM12BPE-6S(81)_view2

RM12BPE-6S(81)

DigiKey Part Number
26-RM12BPE-6S(81)-ND
Manufacturer
Manufacturer Product Number
RM12BPE-6S(81)
Description
CONN PLUG FMALE 6POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
RM12BPE-6S(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1809,04000 Kč809,04 Kč
20654,84300 Kč13 096,86 Kč
40623,60325 Kč24 944,13 Kč
60606,02800 Kč36 361,68 Kč
100584,59600 Kč58 459,60 Kč
260546,53035 Kč142 097,89 Kč
Manufacturers Standard Package
Unit Price without VAT:809,04000 Kč
Unit Price with VAT:978,93840 Kč