
RDBD-25P-LNA(55) | |
---|---|
DigiKey Part Number | H122871-ND |
Manufacturer | |
Manufacturer Product Number | RDBD-25P-LNA(55) |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | RDBD-25P-LNA(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,80000 Kč | 205,80 Kč |
10 | 174,86800 Kč | 1 748,68 Kč |
36 | 159,74306 Kč | 5 750,75 Kč |
72 | 152,11403 Kč | 10 952,21 Kč |
108 | 147,82741 Kč | 15 965,36 Kč |
252 | 139,25187 Kč | 35 091,47 Kč |
504 | 138,22772 Kč | 69 666,77 Kč |
Unit Price without VAT: | 205,80000 Kč |
---|---|
Unit Price with VAT: | 249,01800 Kč |