Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D687M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-10374-2-ND - Tape & Reel (TR) 399-10374-1-ND - Cut Tape (CT) 399-10374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D687M2R5ATE006 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D687M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 105,97700 Kč | 1 059,77 Kč |
| 50 | 90,91300 Kč | 4 545,65 Kč |
| 100 | 86,25140 Kč | 8 625,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,36076 Kč | 39 180,38 Kč |
| 1 500 | 74,69059 Kč | 112 035,88 Kč |
| 2 500 | 73,33241 Kč | 183 331,02 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |







