Parametric Equivalent
Parametric Equivalent

T530D687M2R5ATE0067280 | |
|---|---|
DigiKey Part Number | 399-T530D687M2R5ATE0067280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530D687M2R5ATE0067280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D687M2R5ATE0067280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,46802 Kč | 198 670,05 Kč |
| Unit Price without VAT: | 79,46802 Kč |
|---|---|
| Unit Price with VAT: | 96,15630 Kč |



