
T591D687M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T591D687M2R5ATE006TR-ND - Tape & Reel (TR) 399-T591D687M2R5ATE006CT-ND - Cut Tape (CT) 399-T591D687M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D687M2R5ATE006 |
Description | CAP TANT POLY 680UF 2.5V 7343 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 50 | 28,81760 Kč | 1 440,88 Kč |
| 100 | 26,80810 Kč | 2 680,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,41278 Kč | 11 706,39 Kč |
| 1 500 | 21,83456 Kč | 32 751,84 Kč |
| 2 500 | 21,25073 Kč | 53 126,83 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


