PCN10A-96P-2.54DS(77) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 144,94920 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 101,50225 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 134,39000 Kč
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 167,98000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 73,73633 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 250,39841 Kč
Datasheet

Similar


3M
In Stock: 642
Unit Price: 201,16000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 122,72689 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 197,59000 Kč
Datasheet

Similar


3M
In Stock: 808
Unit Price: 279,48000 Kč
Datasheet

Similar


Vector Electronics
In Stock: 12
Unit Price: 348,36000 Kč
Datasheet

Similar


Vector Electronics
In Stock: 7
Unit Price: 332,19000 Kč
Datasheet
Image for PCN10A-96P-2.54DS(77) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10A-96P-2.54DS(77)

DigiKey Part Number
PCN10A-96P-2.54DS(77)-ND
Manufacturer
Manufacturer Product Number
PCN10A-96P-2.54DS(77)
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes