Socket Contact 18-22 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 18-22 AWG Size Crimp Gold
MT Series

MT50B-1822SCFA

DigiKey Part Number
26-MT50B-1822SCFATR-ND - Tape & Reel (TR)
26-MT50B-1822SCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT50B-1822SCFA
Description
CONTACT 18-22 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 18-22 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,62640 Kč190,66 Kč
507,25700 Kč362,85 Kč
1006,91040 Kč691,04 Kč
2506,47748 Kč1 619,37 Kč
5006,16754 Kč3 083,77 Kč
1 0005,87293 Kč5 872,93 Kč
2 5005,50500 Kč13 762,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,47354 Kč38 841,24 Kč
12 0006,16472 Kč73 976,64 Kč
18 0005,99099 Kč107 837,82 Kč
30 0005,77911 Kč173 373,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč