Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-156-HRMJ-2 | |
|---|---|
DigiKey Part Number | H11398-ND |
Manufacturer | |
Manufacturer Product Number | MS-156-HRMJ-2 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | MS-156-HRMJ-2 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Phosphor Bronze, Stainless Steel |
Conversion Type Between Series | Body Finish Nickel, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) Coaxial Switch - 4mm Plug Dia Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156-HRMJ-10 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-10-ND | 3 144,30000 Kč | Parametric Equivalent |
| MS-156-HRMJ-12 | Hirose Electric Co Ltd | 4 | H11397-ND | 3 585,89000 Kč | Parametric Equivalent |
| MS-156-HRMJ-29 | Hirose Electric Co Ltd | 0 | MS-156-HRMJ-29-ND | 3 661,39150 Kč | Parametric Equivalent |
| MS-156-HRMJ-3 | Hirose Electric Co Ltd | 12 | H122465-ND | 2 089,51000 Kč | Parametric Equivalent |
| MS-156-HRMJ-3A | Hirose Electric Co Ltd | 0 | 26-MS-156-HRMJ-3A-ND | 1 808,79750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,49000 Kč | 1 128,49 Kč |
| 20 | 913,36650 Kč | 18 267,33 Kč |
| 40 | 869,80475 Kč | 34 792,19 Kč |
| 60 | 845,29767 Kč | 50 717,86 Kč |
| 100 | 815,40210 Kč | 81 540,21 Kč |
| 260 | 762,32388 Kč | 198 204,21 Kč |
| Unit Price without VAT: | 1 128,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,47290 Kč |


















