
MS156LH1-HRMJ-088V300A | |
|---|---|
DigiKey Part Number | H125081-ND |
Manufacturer | |
Manufacturer Product Number | MS156LH1-HRMJ-088V300A |
Description | COAX CBL SMA TO MS-156 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MS-156 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | SMA to MS-156 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MS-156 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,16000 Kč | 1 535,16 Kč |
| 10 | 1 304,98400 Kč | 13 049,84 Kč |
| 25 | 1 223,32680 Kč | 30 583,17 Kč |
| 50 | 1 164,99420 Kč | 58 249,71 Kč |
| 100 | 1 109,46500 Kč | 110 946,50 Kč |
| Unit Price without VAT: | 1 535,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,54360 Kč |




